Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLH-5903/SCopy
Newark Part No.10M8530
Product RangeTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 250+ | $8.190 |
Price for:Each
Minimum: 270
Multiple: 270
$2,211.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLH-5903/SCopy
Newark Part No.10M8530
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium
External Diameter14.5mm
Battery Capacity2Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
External Width-mm
Battery Type / SizeAA
External Depth-mm
Weight18g
Battery IEC CodeER14505
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
2Ah
External Height
50.5mm
Battery Type / Size
AA
Weight
18g
Battery NEDA Code
-
Product Range
TL Series
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
External Depth
-mm
Battery IEC Code
ER14505
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
