Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5903/PCopy
Newark Part No.96B6172
Product RangeTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $11.330 |
| 5+ | $10.960 |
| 10+ | $10.550 |
| 25+ | $9.720 |
| 50+ | $8.890 |
| 100+ | $8.010 |
| 250+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$11.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5903/PCopy
Newark Part No.96B6172
Product RangeTL Series
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium
External Diameter14.5mm
Battery Capacity2.4Ah
External Height50.5mm
Battery TerminalsAxial Leaded
Pack Quantity1
External Width-mm
Battery Type / SizeAA
External Depth-mm
Weight18g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-5903/P is an AA 3.6V/2.4Ah Non-rechargeable Battery features a lithium technology. This lithium battery has axial pins terminations. Typical values at 25°C for batteries stored for one year or less.
- 2.4Ah Nominal capacity
- 200mA Maximum pulse current capability
- -55 to 85°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
2.4Ah
Battery Terminals
Axial Leaded
External Width
-mm
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
1
Battery Type / Size
AA
Weight
18g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
