Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TADIRAN BATTERIES |
|---|---|
| Manufacturer Part No | TL-5135/SPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 39C5861 |
| Product Range | TL Series |
| Your Part Number | |
| Technical Datasheet |
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.240 |
| 5+ | $11.510 |
| 10+ | $10.900 |
| 25+ | $9.730 |
| 50+ | $8.950 |
| 100+ | $8.230 |
| 250+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$12.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TADIRAN BATTERIES |
|---|---|
| Manufacturer Part No | TL-5135/SPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 39C5861 |
| Product Range | TL Series |
| Technical Datasheet | |
| Battery Voltage | 3.6V |
| Battery Size Code | 1/6D |
| Battery Technology | Lithium |
| Battery Capacity | 1.7Ah |
| External Diameter | 32.9mm |
| Battery Terminals | PCB Pins |
| External Height | 10.2mm |
| External Width | -mm |
| Pack Quantity | 1 |
| External Depth | -mm |
| Battery Type / Size | 1/6D |
| Weight | 21.5g |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | TL Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Voltage | 3.6V |
|---|---|
| Battery Technology | Lithium |
| External Diameter | 32.9mm |
| External Height | 10.2mm |
| Pack Quantity | 1 |
| Battery Type / Size | 1/6D |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | No SVHC (04-Feb-2026) |
| Battery Size Code | 1/6D |
|---|---|
| Battery Capacity | 1.7Ah |
| Battery Terminals | PCB Pins |
| External Width | -mm |
| External Depth | -mm |
| Weight | 21.5g |
| Battery NEDA Code | - |
| Product Range | TL Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
