Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5101/PTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25C7800
Product RangeTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 540+ | $6.610 |
Price for:Each
Minimum: 540
Multiple: 540
$3,569.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5101/PTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25C7800
Product RangeTL Series
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium
External Diameter14.5mm
Battery Capacity950mAh
External Height25.2mm
Battery TerminalsSolder Tab
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / Size1/2AA
Weight9.2g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
950mAh
Battery Terminals
Solder Tab
External Width
-mm
Battery Type / Size
1/2AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
1/2AA
External Diameter
14.5mm
External Height
25.2mm
Pack Quantity
1
External Depth
-mm
Weight
9.2g
Battery NEDA Code
-
Product Range
TL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
