Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2300/S-BPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.00Z1074
Product RangeTL Series
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $16.820 |
| 5+ | $16.480 |
| 10+ | $16.150 |
| 25+ | $15.810 |
| 50+ | $15.470 |
| 100+ | $15.140 |
| 250+ | $14.800 |
| 5000+ | $14.470 |
Price for:Each
Minimum: 1
Multiple: 1
$16.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2300/S-BPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.00Z1074
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium
Battery Capacity16.5Ah
External Diameter32.9mm
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeD
Weight92.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-2300/S-BP is a 3.6V/16.5Ah Non-rechargeable Battery features a lithium technology. It features fast voltage recovery after long term storage and/or usage. It is made of bobbin construction, hermetic glass-to-metal-sealing and non-flammable electrolyte.
- High energy density
- Low self discharge rate
- Non-restricted within the US
- -55 to 85°C Operating temperature range
Applications
Power Management, Metering, RF Communications, Sensing & Instrumentation, Wireless, Security, Automotive, Consumer Electronics
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
32.9mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
D
Battery Capacity
16.5Ah
External Height
61.5mm
External Width
-mm
External Depth
-mm
Weight
92.5g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090
