Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTABOR
Manufacturer Part NoWS8352ACopy
Newark Part No.89AH2795
Product RangeWave Standard Series
Your Part Number
No Longer Available
Product Information
ManufacturerTABOR
Manufacturer Part NoWS8352ACopy
Newark Part No.89AH2795
Product RangeWave Standard Series
Signal Generator TypeArbitrary, Function
No. of Channels2 Channel
Product RangeWave Standard Series
Bandwidth500MHz
Signal Generator ModulationAM, FM, FSK, PSK, Sweep
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
- 350MHz dual channel arbitrary function generator
- 500MHz sine waves and 350MHz square waves
- 2Gsps, 14bit, 16MPts arbitrary waveforms
- Upto 4Vpp into 50 ohm, 8Vpp into open circuit
- Triangle, ramp, sinc, guassian, exponential, noise, pulse generation with variable edge DC
- AM, FM, FSK, sweep and PSK modulation
- Ethernet, USB and GPIB interfaces and 4"colour LCD
- Powerful sequence generator links and loops segments
- Store/recall on memory stick or 1GB internal memory
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
Wave Standard Series
Signal Generator Modulation
AM, FM, FSK, PSK, Sweep
Plug Type
-
No. of Channels
2 Channel
Bandwidth
500MHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
