Print Page
W8882-10SG-528
Circular Connector, Cable to Cable, Sealed Circular Connector, MINI-CON-X Series, Straight Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | W8882-10SG-528Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 14AC7688 |
| Product Range | MINI-CON-X Series |
| Your Part Number |
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.180 |
| 5+ | $16.810 |
| 10+ | $15.910 |
| 25+ | $13.660 |
| 50+ | $12.810 |
| 100+ | $11.390 |
| 250+ | $10.930 |
Price for:Each
Minimum: 1
Multiple: 1
$18.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | W8882-10SG-528Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 14AC7688 |
| Product Range | MINI-CON-X Series |
| Connector Type | Sealed Circular Connector |
| Product Range | MINI-CON-X Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 10Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | Bayonet |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP67, IP69K |
| SVHC | Lead (17-Jan-2022) |
Product Overview
The W8882-10SG-528 from Conxall is a Mini-Con-X® sealed cable to cable mount female connector. Mini-Con-X® sealed connector meets harsh environment needs.
- 10 socket contacts
- Solder termination
- Rated for 3A, 150VAC
- Cable outer dimension range is 0.265" to 0.285" (6.6mm to 7.2mm)
- Made from f1 rated, UV resistant thermoplastic
- Made in the USA
Applications
Industrial
Technical Specifications
| Connector Type | Sealed Circular Connector |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Contact Type | Solder Socket |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67, IP69K |
| Product Range | MINI-CON-X Series |
|---|---|
| No. of Contacts | 10Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | Lead (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
