
| Quantity | Price |
|---|---|
| 25+ | $17.350 |
| 50+ | $16.160 |
| 100+ | $15.720 |
| 250+ | $14.310 |
| 500+ | $13.770 |
Product Information
Product Overview
Conxall adds cable-to-cable (in-line) connectors to the Mini-Con-X Insta-Click® series. Mini-Con-X® from Conxall® has set the standard for harsh environment connectors and the new Insta-Click® product line adds several key improvements for even harsher environment. The Insta-Click series is all-new latching mechanism that provides an automatic positive lock while improving the water resistance rating to IP68 (when used as part of a moulded cable assembly). A new, high quality plastic offers UV resistance. Disconnect is easy with a quarter-turn of the coupling ring. The Mini-Con-X® Insta-Click™ connectors are available as field-installable connectors or factory moulded cable assemblies. High-quality, high-PBT plastic offers UV resistance for outdoor use and lighting applications.
- Hundreds of configurations available up to 10 pins with a variety of option
- Easy disconnect with a quarter-turn of the coupling ring
- Insta-Click™ spring-loaded latching mechanism locks automatically
- Insta-Click™ connectors mate with special Insta-Click™ panel mount connectors
- UL F1 rated UV resistance
- Made in USA to high standards that have made Conxall leading name in harsh environment connectors
- Life of 300 insertion/ withdrawal cycles minimum
- Voltage rating of 300VAC/DC
- Thermoplastic outer shell and hex nut, black elastomer grommet/ strain relief and gasket
- Gold plated copper alloy contacts
Technical Specifications
Sealed Circular Connector
Cable Mount Plug
Solder Pin
Thermoplastic Body
Copper Alloy
IP67, IP69K
Mini-Con-X Insta-Click Series
6Contacts
Bayonet
-
Gold
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
