Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3282-4PG-P-515Copy
Newark Part No.63AK4005
Product RangeMulti-Con-X Insta-Click Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.820 |
| 100+ | $20.800 |
| 500+ | $19.680 |
| 1000+ | $18.560 |
| 5000+ | $17.460 |
Price for:Each
Minimum: 25
Multiple: 25
$645.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3282-4PG-P-515Copy
Newark Part No.63AK4005
Product RangeMulti-Con-X Insta-Click Series
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Insta-Click Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCTo Be Advised
Product Overview
The Multi-Con-X® from Conxall® has set the standard for harsh environment sealed connectors and the new Insta-Click® product line adds several key improvements for even harsher environments. An all-new latching mechanism provides an automatic positive lock while improving the water resistance rating to IP67 (when used as part of a molded cable assembly). A high quality new plastic offers UV resistance.
- 600V AC/DC voltage rating makes it ideal solution for power or signal
- Current rating up to 23A
- Cable end connector type and pin contact
- Salt atmosphere (corrosion) : 300hr salt spray when mated
- UL F1 rated UV resistance
- Life: 300 minimum insertion/withdrawal cycles
- Copper alloy, gold over nickel plate contacts
- Thermoplastic, UL 94HB, black backshell
- Operating temperature range: -40°C to +85°C (-40°F to +185°F)
- Made in USA
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Multi-Con-X Insta-Click Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
