Print Page
W3280-10SG-535
Circular Connector, Sealed Circular Connector, Multi-Con-X Series, Cable Mount Plug, 10 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | W3280-10SG-535Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 42AH0160 |
| Product Range | Multi-Con-X Series |
| Your Part Number |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.650 |
| 5+ | $22.020 |
| 10+ | $20.930 |
| 25+ | $19.950 |
| 50+ | $18.780 |
| 100+ | $17.740 |
Price for:Each
Minimum: 1
Multiple: 1
$23.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | W3280-10SG-535Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 42AH0160 |
| Product Range | Multi-Con-X Series |
| Connector Type | Sealed Circular Connector |
| Product Range | Multi-Con-X Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 10Contacts |
| Circular Contact Type | Crimp Socket |
| Coupling Style | Threaded |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | Gold |
| IP Rating | IP67 |
| SVHC | Lead (17-Jan-2022) |
Technical Specifications
| Connector Type | Sealed Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | Crimp Socket |
| Connector Body Material | Thermoplastic Body |
| Contact Material | - |
| IP Rating | IP67 |
| Product Range | Multi-Con-X Series |
|---|---|
| No. of Contacts | 10Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | Lead (17-Jan-2022) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
