Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3180-3SG-P-457Copy
Newark Part No.05AN3029
Product RangeMulti-Con-X Insta-Click Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.000 |
| 100+ | $29.960 |
| 500+ | $28.400 |
| 1000+ | $26.840 |
| 5000+ | $25.280 |
Price for:Each
Minimum: 25
Multiple: 25
$925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3180-3SG-P-457Copy
Newark Part No.05AN3029
Product RangeMulti-Con-X Insta-Click Series
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Insta-Click Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCTo Be Advised
Product Overview
W3180-3SG-P-457 is a Multi-Con-X Insta-Click series, harsh-environment circular cable-end connector.
- Female connector with 3 positions and #12AWG contact size
- Crimp termination, Insta-Click coupling locking style, sealed backshell style
- Black thermoplastic handle and insert material, copper alloy contact with gold contact plating
- UV resistant insert material type and silicone O-ring material
- 300V voltage rating and 23A current rating
- Life cycle: 300 cycles
- IP67 rated
- UL 94V-0 flame rating
- Grommet I.D/cable O.D is 0.570" [14.5mm] / 0.500 - 0.570" [12.7 - 14.5mm]
- Temperature range from -40 to 85°C
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Multi-Con-X Insta-Click Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
