Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW17261-2PG-P-3ESCopy
Newark Part No.09AN9902
Product RangeMicro-Con-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18.600 |
| 10+ | $17.210 |
| 25+ | $16.000 |
| 50+ | $14.980 |
| 100+ | $14.140 |
| 250+ | $13.300 |
Price for:Each
Minimum: 1
Multiple: 1
$18.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW17261-2PG-P-3ESCopy
Newark Part No.09AN9902
Product RangeMicro-Con-X Series
Connector TypeSealed Circular Connector
Product RangeMicro-Con-X Series
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69K
SVHCTo Be Advised
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Product Range
Micro-Con-X Series
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
