Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTS2L4F20ACopy
Newark Part No.15AC2004
Product RangeTS2L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $25.370 |
| 200+ | $22.890 |
| 500+ | $22.180 |
Price for:Each
Minimum: 100
Multiple: 100
$2,537.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTS2L4F20ACopy
Newark Part No.15AC2004
Product RangeTS2L Series
Connector TypeSealed Circular Connector
Product RangeTS2L Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body MaterialCopper Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP66, IP67, IP68, IP69K
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
IP Rating
IP66, IP67, IP68, IP69K
Product Range
TS2L Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
