
| Quantity | Price |
|---|---|
| 100+ | $25.490 |
| 200+ | $22.990 |
| 500+ | $22.280 |
Product Information
Product Overview
Extremely durable, sealed threaded connectors, madeby Switchcraft in the USA. TS Series Dura-Twist® Connectors are made from nickel plated brass with a medical technology grade plastic insulator and gold plated contacts. They are sealed to IP68 and rated for at least 5,000 insertion/ withdrawal cycles. Althought they are less than 1/2" in diameter, they can be ordered with up to 9 contacts. (2 thru 5 #20 contacts or 6 thru 9 #26 contacts) Their unique contacts can be either soldered or crimped for maximum flexibility and easy installation. Factory overmolded cables are also available.
- Made in the USA
Applications
Agriculture, Audio, Data / Computing, Industrial, Medical, Safety, Test & Measurement
Technical Specifications
Sealed Circular Connector
Cable Mount Plug
Crimp Socket
Copper Alloy Body
Copper Alloy
IP66, IP67, IP68, IP69K
TS2C Dura-Twist Series
2Contacts
Threaded
Electroless Nickel
Gold
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
