Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA4MX
Newark Part No.98K1347
Product RangeTA Tini Q-G
Your Part Number
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.170 |
| 10+ | $13.940 |
| 25+ | $12.910 |
| 50+ | $11.960 |
| 100+ | $11.210 |
| 250+ | $10.520 |
| 500+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$15.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA4MX
Newark Part No.98K1347
Product RangeTA Tini Q-G
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeTA Tini Q-G
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
TA Tini Q-G
Alternatives for TA4MX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate