Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.630 |
| 10+ | $11.220 |
| 20+ | $10.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoST15SCopy
Newark Part No.50AK9929
GenderJack
Current Rating15A
Pin Diameter2.2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating24VDC
SVHCTo Be Advised
Technical Specifications
Gender
Jack
Pin Diameter
2.2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
Current Rating
15A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
