Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSMBP2BHCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN1754
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.700 |
| 500+ | $9.160 |
| 1000+ | $8.620 |
| 5000+ | $8.080 |
Price for:Each
Minimum: 100
Multiple: 100
$970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSMBP2BHCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN1754
Convert From Coax TypeSMB
Convert From GenderJack
Convert To Coax TypeSMB
Convert To GenderJack
Adapter Body StyleStraight Adaptor
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCTo Be Advised
Product Overview
SMBP2BH is a Data-Con-X standard SMB feedthru connector.
- IP68 rated water resistance
- Compatible with standard RF connectors
- Available for RG316 or RG58 cable
- Easy threaded locking mechanism
- Number of conductors: 1
- Cord mounting type, crimp termination style
- Gold contact plating, brass color
- 50 ohm impedance
- 1000mohm insulation resistance
Technical Specifications
Convert From Coax Type
SMB
Convert To Coax Type
SMB
Adapter Body Style
Straight Adaptor
Connector Type
Intra Series Coaxial
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
