Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSMAPRG58Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN1750
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 5+ | $5.600 |
| 10+ | $5.170 |
| 25+ | $4.800 |
| 50+ | $4.560 |
| 100+ | $4.270 |
| 250+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSMAPRG58Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN1750
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58C/U
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
SMAPRG58 is a Data-Con-X standard SMA plug connector for RG58 cable.
- IP68 rated water resistance
- Compatible with standard RF connectors
- Available for RG316 or RG58 cable
- Easy threaded locking mechanism
- Number of conductors: 1
- Cord mounting type, crimp termination style
- Gold contact plating, brass color
- 50 ohm impedance
- 1000Mohm at DC 100V insulation resistance
- Temperature range from -55 to 125°C
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58C/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
