Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSL405FXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09N3565
Product RangeSlim-Line Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $12.980 |
| 300+ | $12.290 |
Price for:Each
Minimum: 100
Multiple: 100
$1,298.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSL405FXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09N3565
Product RangeSlim-Line Series
No. of Contacts5Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialCopper Alloy Body
Product RangeSlim-Line Series
SVHCCadmium (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Copper Alloy Body
SVHC
Cadmium (17-Jan-2022)
Gender
Receptacle
Contact Plating
Silver Plated Contacts
Product Range
Slim-Line Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
