Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF7980-18SG-300Copy
Newark Part No.39AH7273
Product RangeMINI-CON-X Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $78.540 |
| 10+ | $71.440 |
| 25+ | $69.570 |
| 50+ | $63.960 |
| 100+ | $60.970 |
| 250+ | $55.360 |
| 500+ | $54.610 |
Price for:Each
Minimum: 1
Multiple: 1
$78.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF7980-18SG-300Copy
Newark Part No.39AH7273
Product RangeMINI-CON-X Series
Connector TypeSealed Circular Connector
Product RangeMINI-CON-X Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts18Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body MaterialCopper Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68
SVHCLead
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Socket
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
IP Rating
IP68
Product Range
MINI-CON-X Series
No. of Contacts
18Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
