Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF6982-18SG-530Copy
Newark Part No.39AH7267
Product RangeMINI-CON-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $103.380 |
| 50+ | $95.050 |
| 100+ | $90.600 |
| 250+ | $82.260 |
| 500+ | $81.150 |
Price for:Each
Minimum: 25
Multiple: 25
$2,584.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoSF6982-18SG-530Copy
Newark Part No.39AH7267
Product RangeMINI-CON-X Series
Connector TypeSealed Circular Connector
Product RangeMINI-CON-X Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts18Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialCopper Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68
SVHCLead
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
IP Rating
IP68
Product Range
MINI-CON-X Series
No. of Contacts
18Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
