Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761KZ
Newark Part No.80AH1404
Product RangeZ Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.130 | $1.530 |
| 10+ | $5.740 | $1.530 |
| 25+ | $5.280 | $1.530 |
| 50+ | $5.050 | $1.530 |
| 100+ | $4.930 | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761KZ
Newark Part No.80AH1404
Product RangeZ Series
Current Rating5A
Pin Diameter-
Barrel Length12.1mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2mm
Barrel Outer Diameter5.5mm
Voltage Rating24VDC
Product RangeZ Series
SVHCLead
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
24VDC
SVHC
Lead
Current Rating
5A
Barrel Length
12.1mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
Z Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
