Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761KS15Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80Y3435
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 10+ | $5.330 |
| 25+ | $4.940 |
| 50+ | $4.570 |
| 100+ | $4.290 |
| 250+ | $4.020 |
| 500+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761KS15Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80Y3435
Current Rating5A
Pin Diameter2mm
Barrel Length12mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2mm
Barrel Outer Diameter5.5mm
Voltage Rating30V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Gender
Plug
Pin Diameter
2mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
30V
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Barrel Length
12mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
