Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAS1X2S01AUXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09N0910
Product RangePJRAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 972+ | $2.990 |
Price for:Each
Minimum: 972
Multiple: 324
$2,906.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAS1X2S01AUXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09N0910
Product RangePJRAS Series
No. of Contacts4Contacts
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialCopper Alloy Body
Connector ColourRed, White
External Diameter8.3mm
Product RangePJRAS Series
SVHCCadmium (17-Jan-2022)
Product Overview
- Made in the USA
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
4Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red, White
Product Range
PJRAS Series
Gender
Jack
Connector Body Material
Copper Alloy Body
External Diameter
8.3mm
SVHC
Cadmium (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
