Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAN2X1U01AUXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09N0908
Product RangePJRAN Series
Your Part Number
840 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.270 |
| 50+ | $2.060 |
| 100+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAN2X1U01AUXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09N0908
Product RangePJRAN Series
No. of Contacts4Contacts
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialCopper Alloy Body
Connector ColourRed, White
External Diameter8.3mm
Product RangePJRAN Series
SVHCCadmium
Product Overview
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
4Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red, White
Product Range
PJRAN Series
Gender
Jack
Connector Body Material
Copper Alloy Body
External Diameter
8.3mm
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
