Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.700 |
Price for:Each
Minimum: 100
Multiple: 100
$470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPCL721A
Newark Part No.55AC6846
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating30VDC
Product Range-
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
30VDC
SVHC
Lead
Current Rating
5A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
