New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Audio & Video Connectors & Adapters
                                                                                                  4. Audio & Video Connectors
                                                                                                  5. Audio Jacks & Audio Plugs
                                                                                                  Print Page

                                                                                                  N112AX

                                                                                                  Phone Audio Connector, 3 Contacts, Jack, 6.35 mm, Panel Mount, Plastic Body

                                                                                                  SWITCHCRAFT/CONXALL
                                                                                                  SWITCHCRAFT/CONXALL N112AX
                                                                                                  SWITCHCRAFT/CONXALL N112AX
                                                                                                  SWITCHCRAFT/CONXALL N112AX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSWITCHCRAFT/CONXALL
                                                                                                  Manufacturer Part NoN112AX
                                                                                                  Newark Part No.89K7613
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  100+$3.08
                                                                                                  Price for:Each
                                                                                                  Minimum: 500
                                                                                                  Multiple: 500
                                                                                                  $1,540.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SWITCHCRAFT/CONXALL
                                                                                                  ManufacturerSWITCHCRAFT/CONXALL
                                                                                                  Manufacturer Part NoN112AX
                                                                                                  Newark Part No.89K7613
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Contacts3Contacts
                                                                                                  GenderJack
                                                                                                  Pin Diameter6.35mm
                                                                                                  Connector MountingPanel Mount
                                                                                                  Contact Plating-
                                                                                                  Connector Body MaterialPlastic Body
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The N112AX is a 3-contact single closed circuit Phone Audio Connector with solder lug termination and an insulated bushing. It has UL94V-0 moulded thermoplastic housing, tin-plated integral contacts and copper alloy springs. It features unitized moulded housing protects springs, provides mechanical and electrical reliability, minimizes leakage and provides low capacity between springs. Insulated Hi-D Jax® jack is specifically designed for in-circuit (insulated) mounting from mounting surface and have fully protected enclosed internal sleeve feature. It mates with standard commercial phone plugs and have a sturdy cable clamp strain-relief, knurled shielded or moulded black plastic handles and a screw type solder terminal.

                                                                                                  • <lt/>0.02Ω Contact resistance
                                                                                                  • 500VAC rms 60Hz Dielectric withstanding voltage
                                                                                                  • Made in the USA

                                                                                                  Applications

                                                                                                  Audio, Defence, Military & Aerospace

                                                                                                  Technical Specifications

                                                                                                  No. of Contacts

                                                                                                  3Contacts

                                                                                                  Pin Diameter

                                                                                                  6.35mm

                                                                                                  Contact Plating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Gender

                                                                                                  Jack

                                                                                                  Connector Mounting

                                                                                                  Panel Mount

                                                                                                  Connector Body Material

                                                                                                  Plastic Body

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.