Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | EN3IPCAPXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 41X3941 |
| Product Range | EN3 Series |
| Your Part Number |
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 5+ | $5.850 |
| 10+ | $5.400 |
| 25+ | $5.020 |
| 50+ | $4.760 |
| 100+ | $4.460 |
| 250+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | EN3IPCAPXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 41X3941 |
| Product Range | EN3 Series |
| Accessory Type | Inline Cap |
| For Use With | Switchcraft EN3 Series Industrial Circular Connectors |
| Connector Body Material | Thermoplastic Body |
| Product Range | EN3 Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Accessory Type | Inline Cap |
|---|---|
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (17-Jan-2022) |
| For Use With | Switchcraft EN3 Series Industrial Circular Connectors |
|---|---|
| Product Range | EN3 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
