Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN2C2F20DC
Newark Part No.63W2345
Product RangeEN2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN2C2F20DC
Newark Part No.63W2345
Product RangeEN2 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeEN2 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeCrimp / Solder Socket
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
SVHCLead
Product Overview
The EN2C2F20DC is a 2-pole weather-tight Circular Connector with copper alloy contacts and a black elastomer insulator. It has black seal grommet, thermoplastic hex nut and coupling ring.
- Patented grommet and O-ring free design
- 250VAC/DC Voltage rating
- 1000MΩ Minimum insulation resistance
- 10mΩ Maximum contact resistance
- Made in the USA
Applications
Communications & Networking, Defence, Military & Aerospace, Industrial, Sensing & Instrumentation, Medical, Logistics
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp / Solder Socket
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
SVHC
Lead
Product Range
EN2 Series
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate