Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHUSBABX
Newark Part No.39M5634
Product RangeEH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18.020 |
| 10+ | $17.300 |
| 25+ | $16.350 |
| 50+ | $15.510 |
| 100+ | $15.270 |
| 250+ | $14.920 |
Price for:Each
Minimum: 1
Multiple: 1
$18.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHUSBABX
Newark Part No.39M5634
Product RangeEH Series
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB Standard-
IP Rating-
Product RangeEH Series
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
-
Product Range
EH Series
Contact Plating
-
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
