Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHUSB3ACAB
Newark Part No.81Y5717
Product RangeEH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $19.440 |
| 50+ | $18.450 |
| 100+ | $18.170 |
| 250+ | $17.740 |
Price for:Each
Minimum: 25
Multiple: 25
$486.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHUSB3ACAB
Newark Part No.81Y5717
Product RangeEH Series
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToMicro USB Type AB Receptacle
USB StandardUSB 3.0
IP Rating-
Product RangeEH Series
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
EH Series
Contact Plating
Gold Plated Contacts
USB Connector Convert To
Micro USB Type AB Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
