Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | EAC311XCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 17W6138 |
| Your Part Number |
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 10+ | $3.930 |
| 25+ | $3.620 |
| 50+ | $3.420 |
| 100+ | $3.180 |
| 250+ | $2.920 |
| 500+ | $2.780 |
| 1000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | EAC311XCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 17W6138 |
| Product Range | - |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 250V |
| Current Rating | 15A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Quick Connect |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
- Made in the USA
Technical Specifications
| Product Range | - |
|---|---|
| Voltage Rating | 250V |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (17-Jan-2022) |
| Gender | Receptacle |
|---|---|
| Current Rating | 15A |
| Contact Termination Type | Quick Connect |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
