Print Page
CARAEN3C6M07990
Circular Cable Assembly, 90° Circular Plug to Free End, 6 Positions, 6.6 ft, 2 m, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARAEN3C6M07990Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AC7933
Product RangeEN3 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.560 |
| 5+ | $18.060 |
| 10+ | $17.170 |
| 25+ | $16.370 |
| 50+ | $15.410 |
| 100+ | $14.550 |
Price for:Each
Minimum: 1
Multiple: 1
$21.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARAEN3C6M07990Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AC7933
Product RangeEN3 Series
Connector Type ACircular 6 Position Right Angle Plug
Connector to Connector90° Circular Plug to Free End
No. of Positions6Positions
Connector Type BFree End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeEN3 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Connector Type A
Circular 6 Position Right Angle Plug
No. of Positions
6Positions
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2022)
Connector to Connector
90° Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
EN3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
