Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA767K07984Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95AC0585
Product Range767K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $21.070 |
| 50+ | $20.470 |
| 100+ | $18.060 |
| 250+ | $16.860 |
| 500+ | $16.500 |
Price for:Each
Minimum: 25
Multiple: 25
$526.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA767K07984Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95AC0585
Product Range767K Series
Connector to Connector90° 2.1mm DC Power Plug to Free End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range767K Series
SVHCLead
Technical Specifications
Connector to Connector
90° 2.1mm DC Power Plug to Free End
Cable Length - Metric
2m
Product Range
767K Series
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
