Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA6A808SP07990
Newark Part No.70AK7940
Product RangeMini-Con-X Insta-Click Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $66.670 | $30.930 |
| 10+ | $60.640 | $30.930 |
| 25+ | $59.300 | $30.930 |
| 50+ | $54.940 | $30.930 |
| 100+ | $51.930 | $30.930 |
| 250+ | $46.570 | $30.930 |
| 500+ | $43.890 | $30.930 |
| 1000+ | $42.550 | $30.930 |
Price for:Each
Minimum: 1
Multiple: 1
$30.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA6A808SP07990
Newark Part No.70AK7940
Product RangeMini-Con-X Insta-Click Series
Connector to Connector90° Circular Receptacle to Free End
No. of Positions8Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMini-Con-X Insta-Click Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
8Positions
Cable Length - Metric
2m
Product Range
Mini-Con-X Insta-Click Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
