Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA62805PP07990Copy
Newark Part No.46AK2077
Product RangeMini-Con-X Insta Click Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $26.180 |
| 50+ | $24.550 |
| 100+ | $24.000 |
| 250+ | $23.640 |
Price for:Each
Minimum: 25
Multiple: 25
$654.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA62805PP07990Copy
Newark Part No.46AK2077
Product RangeMini-Con-X Insta Click Series
Connector to Connector90° Circular Plug to Free End
No. of Positions5Positions
Cable Length - Imperial79"
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMini-Con-X Insta Click Series
SVHCTo Be Advised
Product Overview
Insta-Click® product line offers a significant upgrade to the Mini-Con-X® and Micro-Con-X®, improving the IP rating to IP68, adding ULf1 rated UV resistance and adding an automatic positive lock.
- High quality factory-molded flex relief
- Premium quality cable and wire selected by Conxall
- Wide range of contact configurations
- Made in USA
- Mini-Con-X Insta-Click cable assembly with 5#20 pin and 79" length
- Right angle version
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
Cable Length - Imperial
79"
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
5Positions
Cable Length - Metric
2m
Product Range
Mini-Con-X Insta Click Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
