Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA62802P07990
Newark Part No.01AC7935
Product RangeMini-Con-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $17.040 |
| 50+ | $16.500 |
| 100+ | $14.560 |
| 250+ | $14.020 |
Price for:Each
Minimum: 25
Multiple: 25
$426.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA62802P07990
Newark Part No.01AC7935
Product RangeMini-Con-X Series
Connector to Connector90° Circular Plug to Free End
Connector Type ACircular 2 Position Right Angle Plug
No. of Positions2Positions
Connector Type BFree End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMini-Con-X Series
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
No. of Positions
2Positions
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
Lead
Connector Type A
Circular 2 Position Right Angle Plug
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Mini-Con-X Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
