Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCAEN3C2F1607990Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24AK8259
Product RangeEN3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $21.170 |
| 300+ | $19.760 |
| 500+ | $19.330 |
Price for:Each
Minimum: 100
Multiple: 100
$2,117.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCAEN3C2F1607990Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24AK8259
Product RangeEN3 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions2Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeEN3 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
2Positions
Cable Length - Metric
2m
Product Range
EN3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
