
| Quantity | Price |
|---|---|
| 100+ | $16.590 |
| 250+ | $16.210 |
Product Information
Product Overview
The A series premium XLR Connector with adjustable dual pressure plate cable clamp, flexible strain-relief and removable pin insert. The latch-lock on female plugs and receptacles locks into groove in mating male connector to prevent accidental disconnect. Manual release of latch-lock is required to separate connectors. The Q-G connectors are also available with FAS-DISCONNECT detent in place of latch-lock. QGP (XLR) has die-cast latch-lock. The Q-G female connectors has copper alloy, silver-plated and tarnish-resistant contacts. The male connectors has copper alloy, silver-plated and tarnish-resistant contacts. The TPR cable flex relief bushings on cord plugs are keyed to shell. Standard bushing opening accepts cables from 0.21 to 0.3-inch diameter bushings with other openings accommodate cables from 0.105 to 0.205-inch diameter and from 0.3 to 0.328-inch diameter.
- Made in the USA
Applications
Audio
Technical Specifications
3Contacts
Cable Mount
Metal Body
No SVHC (17-Jan-2022)
Receptacle
Gold Plated Contacts
A Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
