New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Power Entry Connectors
                                                                                                    4. DC Power Connectors - Barrel Plugs & Jacks
                                                                                                    Print Page

                                                                                                    760Z

                                                                                                    DC Power Connector, Plug, 5 A, 9.5 mm, Cable Mount, Solder

                                                                                                    SWITCHCRAFT/CONXALL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SWITCHCRAFT/CONXALL 760Z
                                                                                                    SWITCHCRAFT/CONXALL 760Z
                                                                                                    SWITCHCRAFT/CONXALL 760Z
                                                                                                    SWITCHCRAFT/CONXALL 760Z
                                                                                                    ManufacturerSWITCHCRAFT/CONXALL
                                                                                                    Manufacturer Part No760Z
                                                                                                    Newark Part No.80AH1408
                                                                                                    Product RangeZ Series
                                                                                                    Your Part Number
                                                                                                    68 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.050
                                                                                                    10+$4.070
                                                                                                    25+$3.740
                                                                                                    50+$3.580
                                                                                                    100+$3.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SWITCHCRAFT/CONXALL
                                                                                                    ManufacturerSWITCHCRAFT/CONXALL
                                                                                                    Manufacturer Part No760Z
                                                                                                    Newark Part No.80AH1408
                                                                                                    Product RangeZ Series
                                                                                                    GenderPlug(View Associated Connectors)
                                                                                                    Current Rating5A
                                                                                                    Pin Diameter-
                                                                                                    Barrel Length9.5mm
                                                                                                    Connector MountingCable Mount
                                                                                                    Contact Termination TypeSolder
                                                                                                    Barrel Inner Diameter2.5mm
                                                                                                    Barrel Outer Diameter5.5mm
                                                                                                    Voltage Rating24VDC
                                                                                                    Product RangeZ Series
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Gender

                                                                                                    Plug

                                                                                                    Pin Diameter

                                                                                                    -

                                                                                                    Connector Mounting

                                                                                                    Cable Mount

                                                                                                    Barrel Inner Diameter

                                                                                                    2.5mm

                                                                                                    Voltage Rating

                                                                                                    24VDC

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Current Rating

                                                                                                    5A

                                                                                                    Barrel Length

                                                                                                    9.5mm

                                                                                                    Contact Termination Type

                                                                                                    Solder

                                                                                                    Barrel Outer Diameter

                                                                                                    5.5mm

                                                                                                    Product Range

                                                                                                    Z Series

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.