Print Page
7282-3PG-300
Circular Connector, Sealed Circular Connector, Mini-Con-X Series, Panel Mount Plug, 3 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 7282-3PG-300Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 89F4130 |
| Product Range | Mini-Con-X Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 5+ | $8.580 |
| 10+ | $7.920 |
| 25+ | $7.360 |
| 50+ | $6.980 |
| 100+ | $6.540 |
| 250+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 7282-3PG-300Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 89F4130 |
| Product Range | Mini-Con-X Series |
| Technical Datasheet | |
| Connector Type | Sealed Circular Connector |
| Product Range | Mini-Con-X Series |
| Circular Connector Shell Style | Panel Mount Plug |
| No. of Contacts | 3Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Bayonet |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP67, IP69K |
| SVHC | Lead (17-Jan-2022) |
Product Overview
- Made in the USA
Technical Specifications
| Connector Type | Sealed Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Plug |
| Circular Contact Type | Solder Pin |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67, IP69K |
| Product Range | Mini-Con-X Series |
|---|---|
| No. of Contacts | 3Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | Lead (17-Jan-2022) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
