Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No721AUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24AM8695
Product RangeNPB 708 Series
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 5+ | $7.470 |
| 10+ | $7.400 |
| 25+ | $7.320 |
| 50+ | $7.250 |
| 100+ | $7.170 |
| 250+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No721AUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24AM8695
Product RangeNPB 708 Series
GenderJack
Current Rating5A
Pin Diameter2.1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating24VDC
Product RangeNPB 708 Series
SVHCTo Be Advised
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
To Be Advised
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
NPB 708 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
