Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.470 |
| 250+ | $6.650 |
| 500+ | $6.420 |
| 1000+ | $6.140 |
Price for:Each
Minimum: 100
Multiple: 100
$747.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No62NC8FX
Newark Part No.89K7673
Technical Datasheet
No. of Contacts8Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 62NC8FX is a 8-contact panel-mount DIN Receptacle with PC terminals. It has nickel-plated die-cast zinc alloy shell, plastic body and soft-plastic cable relief bushing.
- 500Vrms Dielectric withstanding voltage
- 10⁵MΩ Leakage resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
