Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35HDLSN17Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98AC7931
Product Range35HDLS Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.060 |
| 5+ | $18.670 |
| 10+ | $17.750 |
| 25+ | $16.920 |
| 50+ | $15.930 |
| 100+ | $15.040 |
Price for:Each
Minimum: 1
Multiple: 1
$20.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35HDLSN17Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98AC7931
Product Range35HDLS Series
No. of Contacts3Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialCopper Alloy Body
Product Range35HDLS Series
SVHCLead (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Tin Plated Contacts
Product Range
35HDLS Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Copper Alloy Body
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
