Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 356-16Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 94F7033 |
| Your Part Number |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $139.820 |
| 5+ | $131.220 |
| 10+ | $125.430 |
| 25+ | $108.110 |
Price for:Each
Minimum: 1
Multiple: 1
$139.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 356-16Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 94F7033 |
| Accessory Type | Insertion Bit |
| For Use With | Switchcraft 16 AWG Pin and Socket Contacts |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Insertion Bit |
|---|---|
| Product Range | - |
| For Use With | Switchcraft 16 AWG Pin and Socket Contacts |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
