Print Page
3501MX
RCA (Phono) Audio / Video Connector, 2 Contacts, Plug, Nickel Plated Contacts, Brass Body, 9.1 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 3501MXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03M4295 |
| Your Part Number |
151 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.330 |
| 25+ | $1.210 |
| 50+ | $1.120 |
| 100+ | $1.040 |
| 250+ | $0.983 |
| 500+ | $0.905 |
| 2500+ | $0.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 3501MXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03M4295 |
| No. of Contacts | 2Contacts |
| Gender | Plug(View Associated Connectors) |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | Brass Body |
| Connector Colour | - |
| External Diameter | 9.1mm |
| Product Range | - |
| SVHC | Cadmium (17-Jan-2022) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | - |
| Product Range | - |
| Gender | Plug |
|---|---|
| Connector Body Material | Brass Body |
| External Diameter | 9.1mm |
| SVHC | Cadmium (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Cadmium (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
