Print Page
33HR07233X
Audio / Video Cable Assembly, 3.5mm Mono Phone Plug, 3.5mm Mono Phone Plug, 6 ft, 1.82 m, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No33HR07233XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AC8870
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.780 |
| 250+ | $8.430 |
Price for:Each
Minimum: 100
Multiple: 100
$878.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No33HR07233XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AC8870
Connector Type A3.5mm Mono Phone Plug
Connector Type B3.5mm Mono Phone Plug
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Product Range-
Product Overview
- Made in the USA
Technical Specifications
Connector Type A
3.5mm Mono Phone Plug
Cable Length - Imperial
6ft
Product Range
-
Connector Type B
3.5mm Mono Phone Plug
Cable Length - Metric
1.82m
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
