Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3282-7SG-3DCCopy
Newark Part No.89F4163
Product RangeMulti-Con-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.320 |
Price for:Each
Minimum: 100
Multiple: 100
$1,632.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3282-7SG-3DCCopy
Newark Part No.89F4163
Product RangeMulti-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Made in the USA
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67
Product Range
Multi-Con-X Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
