Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.120 |
| 250+ | $8.580 |
Price for:Each
Minimum: 150
Multiple: 75
$1,368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No12BL6MX
Newark Part No.80K6419
Technical Datasheet
No. of Contacts6Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 12BL6MX is a 6-contact cable-mount DIN Cord Plug with ground key-rib. The two piece metal barrel surrounds pin insert to form an electrical shield. The entire insert assembly is held together by snapping the insulated plastic shell over the assembly. The barrel's special metal tab locks the shell in place.
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
