Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFU3064GE1AE1TO-I-OC-1AP-STD
Newark Part No.70AH4113
Product RangeU-56k Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFU3064GE1AE1TO-I-OC-1AP-STD
Newark Part No.70AH4113
Product RangeU-56k Series
Technical Datasheet
Memory Capacity64GB
USB SpecificationUSB 3.1
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeU-56k Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 3.1
Operating Temperature Min
-40°C
Product Range
U-56k Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate